Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHILKA TOOLS
Manufacturer Part No84800700
Order Code3377564
Also Known AsGTIN UPC EAN: 5013433800708
6 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč719.545 |
Price for:Each
Minimum: 1
Multiple: 1
Kč719.54 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHILKA TOOLS
Manufacturer Part No84800700
Order Code3377564
Also Known AsGTIN UPC EAN: 5013433800708
Pressure Max-
Grease Gun TypePistol Grip
External Height-
Length-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Die cast pump with air bleed
- Pistol Grip Lever action
- Can be used and filled with a standard cartridge or bulk grease
Contents
Contents: flexible hose and connector
Technical Specifications
Pressure Max
-
External Height
-
SVHC
No SVHC (21-Jan-2025)
Grease Gun Type
Pistol Grip
Length
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82055980
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.54