Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHILKA TOOLS
Manufacturer Part No84905014
Order Code4265775
Also Known AsGTIN UPC EAN: 5013433905014
31 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč78.751 |
Price for:Each
Minimum: 1
Multiple: 1
Kč78.75 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHILKA TOOLS
Manufacturer Part No84905014
Order Code4265775
Also Known AsGTIN UPC EAN: 5013433905014
Diameter6mm
Length15m
MaterialPolypropylene
ColourBlue
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Durable multi stranded polypropylene rope
- Manufactured from weather resistant material with many applications
Technical Specifications
Diameter
6mm
Material
Polypropylene
Product Range
-
Length
15m
Colour
Blue
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:73181558
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.134