Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč86,475.840 |
Price for:Each
Minimum: 1
Multiple: 1
Kč86,475.84 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
IM3523A is an LCR meter. It is ideal for production lines of electronic parts and automated testing. It is designed for basic measurement on production lines so that it can be offered at a low price point, and delivers improved measurement reliability thanks to its contact check function. It features non-stop testing over mixed measurement conditions such as C-D(120Hz) and ESR(100KHz) at 10 times the speed of previous models (compared with Model 3532-50).
- ±0.05% accuracy with wide measurement range (DC, 40Hz to 200KHz, 5mV to 5V, 10uA to 50mA)
- Rapid 2msec test time, built-in comparator and BIN functions
- 100mohm to 100Mohm, 10 ranges (all parameters defined in terms of Z) measurement range
- 40Hz to 200KHz (5 digits setting resolution) Measurement frequency
- 100 ohm output impedance
- Monochrome LCD display
- 2ms (1KHz, FAST, representative value) measurement time
- EXT I/O (handler), USB communication (full-speed), LAN interfaces
- 100 to 240VAC, 50/60Hz, 50VA maximum power supply
- Dimension is 260mm W x 88mm H x 203mm D
Contents
LCR meter, Power cord × 1, CD-R (includes instruction manual, PC commands and sample software) × 1, Startup guide× 1, Operating precautions× 1.
Technical Specifications
LCR Type
Bench
Inductance Measure Max
9999990kH
Resistance Measure Max
9.99999Gohm
SVHC
No SVHC (21-Jan-2025)
Test Frequency Max
200kHz
Capacitance Measure Max
9999990000F
Product Range
-
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.1