Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIOKI
Manufacturer Part NoP9000-02
Order Code3527150
Product RangeP9000 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč15,248.640 |
Price for:Each
Minimum: 1
Multiple: 1
Kč15,248.64 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHIOKI
Manufacturer Part NoP9000-02
Order Code3527150
Product RangeP9000 Series
Technical Datasheet
Oscilloscope Probe FunctionDifferential
Bandwidth100kHz
Input Voltage Max1kV
Test Probe Attenuation100:1, 1000:1
For Use WithHioki Memory HiCorder Series, Wave/RMS
Product RangeP9000 Series
SVHCTo Be Advised
Product Overview
P9000-02 is a differential probe that easily connect to Hioki memory HiCorders and HiLoggers for high voltage testing.
- Easily use with 3-way power supply
- Compact probe for CAT III 1000V environments+E241D241:G241
- Waveform monitor output/AC RMS value output (switchable)
- 1000:1 or 100:1 (user selectable)
- Dimension is 128mm (5.04in)W X 36mm (1.42in)H X 22mm (0.87in)D
Technical Specifications
Oscilloscope Probe Function
Differential
Input Voltage Max
1kV
For Use With
Hioki Memory HiCorder Series, Wave/RMS
SVHC
To Be Advised
Bandwidth
100kHz
Test Probe Attenuation
100:1, 1000:1
Product Range
P9000 Series
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4