Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIROSE / HRS
Manufacturer Part NoBM10B(0.8)-20DP-0.4V(51)
Order Code2724951
Product RangeBM10
Also Known As684-6009-0-51
Technical Datasheet
4,822 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
10+ | Kč14.672 |
100+ | Kč12.114 |
500+ | Kč11.060 |
1000+ | Kč8.552 |
2500+ | Kč7.173 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
Kč146.72 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoBM10B(0.8)-20DP-0.4V(51)
Order Code2724951
Product RangeBM10
Also Known As684-6009-0-51
Technical Datasheet
Mezzanine Connector TypeHeader
Pitch Spacing0.4mm
No. of Rows2Rows
No. of Contacts20Contacts
Connector MountingSurface Mount
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Product RangeBM10
Product Overview
BM10 series 0.4mm pitch FPC to board header with 0.8mm stacking height. It has extremely small board mounting pattern and low above the board profile makes the connectors ideally suited for small device applications.
- Reliable electrical and mechanical connection
- SMT vertical mount
- Built-in shock absorbing feature
- Solder wicking prevention and contamination protection
- With metal fittings
Technical Specifications
Mezzanine Connector Type
Header
No. of Rows
2Rows
Connector Mounting
Surface Mount
Contact Plating
Gold Plated Contacts
Pitch Spacing
0.4mm
No. of Contacts
20Contacts
Contact Material
Phosphor Bronze
Product Range
BM10
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000008