Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč55.176 |
62+ | Kč45.646 |
187+ | Kč42.385 |
500+ | Kč31.601 |
1250+ | Kč30.848 |
Product Information
Product Overview
The FH23 series flexible Printed Circuit Connector designed for placement with automatic equipment. The Hirose Electric's unique low insertion force (LIF) design (patents pending) improves the Flexible Printed Circuit (FPC) holding force after insertion. There is no need to hold the FPC after insertion in the connector. The connector will hold it in correct position, allowing closing of the actuator. The surface-mounted termination of the contacts is staggered on 0.6mm centres, positioned on front and back of the connector. Bottom of the connector is completely insulated, allowing conductive traces on PCB to run under the connector. The rotating actuator permits easy insertion and reliable connection with the FPC. Tactile sensation confirms complete mechanical locking of the actuator and the electrical connection. It accepts 0.2mm thick FPC.
- SMT horizontal mounting type lead-type termination
- FPC low insertion force and high holding force
- Temporary hold of FPC
- Easy board mounting
- Proven flip-lock actuator assures easy and reliable operation
- Halogen-free
- 0.3A Rated current
- 30VAC Rated voltage
Applications
Industrial
Technical Specifications
0.3mm
Receptacle
Surface Mount
1 Row
Phosphor Bronze
No SVHC (23-Jan-2024)
31Contacts
FH23
Bottom
Gold Plated Contacts
0.2mm
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate