Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIROSE / HRS
Manufacturer Part NoST40X-10S-CVR(30)
Order Code4266874
Product RangeST Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | Kč95.555 |
10+ | Kč75.992 |
25+ | Kč70.726 |
50+ | Kč66.462 |
100+ | Kč62.198 |
250+ | Kč58.687 |
500+ | Kč57.935 |
1000+ | Kč54.424 |
Price for:Each
Minimum: 1
Multiple: 1
Kč95.56 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoST40X-10S-CVR(30)
Order Code4266874
Product RangeST Series
Technical Datasheet
No. of Contacts10Contacts
Connector TypeInterface
Connector TypeInterface
Contact Termination TypeSolder
Product RangeST Series
Connector MountingCable Mount
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
No. of Contacts
10Contacts
Connector Type
Interface
Contact Termination Type
Solder
Connector Mounting
Cable Mount
Contact Material
Copper Alloy
Gender
Plug
Connector Type
Interface
Product Range
ST Series
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007258