Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIROSE / HRS
Manufacturer Part NoST60-36P(30)
Order Code4266907
Product RangeST Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | Kč89.285 | 
| 10+ | Kč80.507 | 
| 25+ | Kč75.240 | 
| 50+ | Kč69.973 | 
| 100+ | Kč65.960 | 
| 250+ | Kč61.948 | 
| 500+ | Kč58.687 | 
| 1000+ | Kč55.678 | 
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč89.28 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoST60-36P(30)
Order Code4266907
Product RangeST Series
Technical Datasheet
No. of Contacts36Contacts
Connector TypeI/O
Connector TypeI/O
Contact Termination TypeSurface Mount Right Angle
Product RangeST Series
Connector MountingPCB Mount
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
No. of Contacts
36Contacts
Connector Type
I/O
Contact Termination Type
Surface Mount Right Angle
Connector Mounting
PCB Mount
Contact Material
Copper Alloy
Gender
Receptacle
Connector Type
I/O
Product Range
ST Series
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001378