Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIRSCHMANN TEST AND MEASUREMENT
Manufacturer Part No973582101
Order Code497332
Product RangePB 4 Series
Technical Datasheet
844 In Stock
1,800 more incoming. You can reserve stock now
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | Kč265.597 | 
| 5+ | Kč235.250 | 
| 10+ | Kč228.980 | 
Price for:Pack of 5
Minimum: 1
Multiple: 1
Kč265.60 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIRSCHMANN TEST AND MEASUREMENT
Manufacturer Part No973582101
Order Code497332
Product RangePB 4 Series
Technical Datasheet
For Use With-
Current Rating16A
Mounting Hole Dia-
Operating Voltage60VDC
Insulator ColourRed
Product RangePB 4 Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
4 mm diameter test socket for measuring and testing printed boards during operation. The test socket may also be mounted on the printed board using a BZ 2.2 DIN7971 pan-head, self-tapping screw. Tin-plated brass through-hole 4 mm diameter socket.
- 4 mm system
- Sockets
- 30 VAC / 60 VDC rated voltage (1)
- O (3) measurement cat. acc. to IEC 61010
- 16 A rated current (1)
- PC housing material
- (1) for normal environmental conditions -5°C to +40°C
- (3) without rated measurement category, for other circuits that are not directly connected to mains
- Available in variety of colours
Applications
Test & Measurement
Technical Specifications
For Use With
-
Mounting Hole Dia
-
Insulator Colour
Red
SVHC
No SVHC (23-Jan-2024)
Current Rating
16A
Operating Voltage
60VDC
Product Range
PB 4 Series
Technical Docs (1)
Alternatives for 973582101
2 Products Found
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002858