Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHLLL
Manufacturer Part NoSFSW1
Order Code1226703
Product RangeFLEXISTRIP
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerHLLL
Manufacturer Part NoSFSW1
Order Code1226703
Product RangeFLEXISTRIP
Technical Datasheet
Light Strip Length612mm
No. of LEDs48LEDs
Illumination ColourWhite
Input Voltage12VDC
Input Power-
IP Rating-
Product RangeFLEXISTRIP
Product Overview
The SFSW1 is a White Side Firing Flexi strip™ Ultra bright Strip with 78 LED's per meter. The strip with High performance, extreme-versatility 12VDC flexible strips of next generation LEDs designed for industrial, architectural, signage and many other illumination and lighting. Cut and link points regularly spaced along strip length. Can be cut or joined end-to-end to form different lengths.
- 612mm Strip length
- Cut points every 3 LEDs
- Highly energy efficient
- Compact, low profile and highly flexible
- Very high brightness
Applications
Lighting, Industrial
Technical Specifications
Light Strip Length
612mm
Illumination Colour
White
Input Power
-
Product Range
FLEXISTRIP
No. of LEDs
48LEDs
Input Voltage
12VDC
IP Rating
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0206