Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerHOLTEK
Manufacturer Part NoHT12A 18 DIP
Order Code1207996
Technical Datasheet
Supply Voltage Min2.4V
Supply Voltage Max5V
IC Package TypeDIP
No. of Pins18Pins
Operating Temperature Min-20°C
Operating Temperature Max75°C
MSL-
SVHCTo Be Advised
Technical Specifications
Supply Voltage Min
2.4V
IC Package Type
DIP
Operating Temperature Min
-20°C
MSL
-
Supply Voltage Max
5V
No. of Pins
18Pins
Operating Temperature Max
75°C
SVHC
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85235290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002