Print Page
Image is for illustrative purposes only. Please refer to product description.
70 In Stock
100 more incoming. You can reserve stock now
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč4,605.190 |
| 5+ | Kč4,327.554 |
| 10+ | Kč4,204.411 |
| 25+ | Kč3,851.034 |
| 50+ | Kč2,160.893 |
| 100+ | Kč1,917.617 |
Price for:Each
Minimum: 1
Multiple: 1
Kč4,605.19 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHONEYWELL
Manufacturer Part No103SR13A12
Order Code5392664
Technical Datasheet
Sensor TypeHall-Effect Magnetic Position Sensor
Supply Voltage DC Min-
Supply Voltage DC Max-
Nominal Air Gap-
Maximum Air Gap-
Resolution-
Linearity-
Electrical Rotation Angle-
Supply Voltage Min4.5VDC
Supply Voltage Max24VDC
Rotational Life Cycles-
IP Rating-
Sensor HousingCylindrical
Operating Temperature Min-40°C
Operating Temperature Max100°C
Product Range-
Qualification-
Technical Specifications
Sensor Type
Hall-Effect Magnetic Position Sensor
Supply Voltage DC Max
-
Maximum Air Gap
-
Linearity
-
Supply Voltage Min
4.5VDC
Rotational Life Cycles
-
Sensor Housing
Cylindrical
Operating Temperature Max
100°C
Qualification
-
Supply Voltage DC Min
-
Nominal Air Gap
-
Resolution
-
Electrical Rotation Angle
-
Supply Voltage Max
24VDC
IP Rating
-
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.081648