Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHONEYWELL
Manufacturer Part No26PCFFA6G
Order Code1796913
Product Range26PC Series
Technical Datasheet
40 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč1,845.136 |
| 5+ | Kč1,844.885 |
| 10+ | Kč1,634.213 |
| 25+ | Kč1,601.609 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,845.14 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHONEYWELL
Manufacturer Part No26PCFFA6G
Order Code1796913
Product Range26PC Series
Technical Datasheet
Pressure TypeGauge
Sensor Output TypeVoltage
Operating Pressure Min0psi
Pressure Measurement TypeGauge
Operating Pressure Max100psi
Supply Voltage Min2.5VDC
Voltage Rating10VDC
Supply Voltage Max16VDC
Port StyleStraight
Supply Current-
Sensor Case / PackageSIP
No. of Pins4Pins
Sensor Output TypeAnalogue
Accuracy-
Pressure Port TypeSingle Axial Barbless
Sensor MountingThrough Hole
Output Interface-
Media TypeLiquid
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range26PC Series
Qualification-
SVHCNo SVHC (16-Jan-2020)
Product Overview
The 26PCFFA6G is a miniature Pressure Sensor provides reliable gage pressure sensing performance in a compact package. The sensor features a proven sensing technology that utilizes a specialized piezoresistive micro-machined sensing element. The low power, non-amplified, compensated Wheatstone bridge circuit design provides inherently stable mV outputs over 1psi through 250psi sensing ranges.
- Media flow-through port
- True wet/wet differential sensing
- Operable after exposure to frozen conditions
- Choice of termination for gage sensors
- Calibrated null and span
- Temperature compensated
- Provides interchangeability
- Can be used to measure vacuum or positive pressure
Applications
Sensing & Instrumentation, Medical, Agriculture, Industrial
Technical Specifications
Pressure Type
Gauge
Operating Pressure Min
0psi
Operating Pressure Max
100psi
Voltage Rating
10VDC
Port Style
Straight
Sensor Case / Package
SIP
Sensor Output Type
Analogue
Pressure Port Type
Single Axial Barbless
Output Interface
-
Operating Temperature Min
-40°C
Product Range
26PC Series
SVHC
No SVHC (16-Jan-2020)
Sensor Output Type
Voltage
Pressure Measurement Type
Gauge
Supply Voltage Min
2.5VDC
Supply Voltage Max
16VDC
Supply Current
-
No. of Pins
4Pins
Accuracy
-
Sensor Mounting
Through Hole
Media Type
Liquid
Operating Temperature Max
85°C
Qualification
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90262020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536