Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč884.572 |
5+ | Kč781.994 |
10+ | Kč679.417 |
25+ | Kč643.804 |
50+ | Kč631.013 |
Product Information
Product Overview
ABPDRRV015PDAA5 is an amplified basic board mount pressure sensor in DIP (Dual Inline Pin) package. This is a calibrated and temperature compensated for sensor offset, sensitivity, temperature effects and accuracy errors (which include nonlinearity, repeatability and hysteresis) using an on-board Application Specific Integrated Circuit (ASIC). Liquid media option includes an additional silicone-based gel coating to protect the electronics under port P1, which enables use with non-corrosive liquids (e.g. water and saline) and in applications where condensation can occur. Since port P2 is designed for use with non-corrosive liquids, this option is often suitable for wet-wet differential sensing. Used in medical, industrial and commercial applications.
- 5.0VDC supply
- Dual radial barbed ports, same side
- Differential pressure range of ±15 psi
- Analog output type
- 10% to 90% of Vsupply (analogue), 214 counts (digital) no temperature output, no sleep mode
- Power consumption: 2 uA typical when utilizing sleep mode option
- Meet IPC/JEDEC J-STD-020D.1 moisture sensitivity Level 1 requirement
- Calibrated over temperature range of 0°C to 50°C [32°F to 122°F]
- As small as 8mm x 7mm
- High burst pressures
Technical Specifications
Differential
-15psi
Differential
5VDC
Dual Radial Barbed
2.7mA
Analogue
Dual Radial Barbed, Same Side
-
-40°C
ABP Series
No SVHC (07-Jul-2017)
Analogue
15psi
4.75VDC
5.25VDC
DIP
6Pins
± 0.25%
Through Hole
Liquid, Viscous Fluid
85°C
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate