Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHONEYWELL
Manufacturer Part NoCSLA2CD
Order Code1082269
Product RangeCSLA Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoCSLA2CD
Order Code1082269
Product RangeCSLA Series
Technical Datasheet
Sensor Output TypeVoltage
Supply Voltage Range6VDC to 12VDC
Measured CurrentAC / DC
Accuracy-
Current Measuring Range DC-72A to 72A
Current Measuring Range AC-72A to 72A
Current Sensor TechnologyHall Effect
Primary Current72A
Response Time3µs
Sensor MountingThrough Hole
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product RangeCSLA Series
Alternatives for CSLA2CD
1 Product Found
Product Overview
MICRO SWITCH CS series linear current sensors incorporate our 91SS12-2 and SS94A1 linear output Hall effect transducer (LOHETTM). The sensing element is assembled in a printed circuit board mountable housing. Normal mounting is with 0.375 inch long 4-40 screw and square nut (not provided) inserted in the housing or a 6-20 self-tapping screw. The combination of the sensor, flux collector, and housing comprises the holder assembly. These sensors are ratiometric.
- Linear output
- AC or DC current sensing
- Through-hole design
- Fast response time
- Output voltage isolation from input
- Minimum energy dissipation
- Maximum current limited only by conductor size
- Adjustable performance and built-in temperature compensation assures reliable operation
- Accurate, low cost sensing
- Operating temperature range -25 to 85°C
- PBT polyester housing
Technical Specifications
Sensor Output Type
Voltage
Measured Current
AC / DC
Current Measuring Range DC
-72A to 72A
Current Sensor Technology
Hall Effect
Response Time
3µs
Operating Temperature Min
-25°C
Product Range
CSLA Series
Supply Voltage Range
6VDC to 12VDC
Accuracy
-
Current Measuring Range AC
-72A to 72A
Primary Current
72A
Sensor Mounting
Through Hole
Operating Temperature Max
85°C
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.247389