Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,161.956 |
5+ | Kč1,017.496 |
10+ | Kč990.158 |
25+ | Kč965.078 |
Product Information
Product Overview
TruStability® high accuracy, compensated/amplified silicon ceramic (HSC) series is a piezoresistive silicon pressure sensor offering a ratiometric output for reading pressure over the specified full scale pressure span and temperature range. The HSC series is fully calibrated and temperature compensated for sensor offset, sensitivity, temperature effects and nonlinearity using an on-board application specific integrated circuit (ASIC). Calibrated output values for pressure are updated at approximately 1KHz for analogue and 2KHz for digital. HSC series is calibrated over the temperature range of 0°C to 50°C. The TruStability® pressure sensors are intended for use with non-corrosive, non-ionic gases, such as air and other dry gases. All products are designed and manufactured according to ISO 9001 standards. Applications include medical and industrial.
- DIP (dual inline pin) package, single axial barbed port, dry gases only, no diagnostics
- Industry-leading accuracy of ±0.25 %FSS BFSL, small package size, extremely low power consumption
- Protected by multiple global patents, industry-leading long-term stability
- High burst pressures, promotes system reliability and reduces potential system downtime
- High working pressure ranges, industry-leading flexibility
- Energy efficient
- Absolute pressure range from 0bar to 1bar
- I2C, address 0x28 output type
- Supply voltage of 3.3VDC
- Meets IPC/JEDEC J-STD-020D.1 moisture sensitivity level 1 requirement
Technical Specifications
Absolute
0bar
Absolute
3.3VDC
Single Axial Barbed
3.1mA
Digital
Single Axial Barbed
I2C
-20°C
HSC Series
No SVHC (07-Jul-2017)
I2C Digital
1bar
3VDC
3.6VDC
DIP
8Pins
± 0.25%
Through Hole
Dry Gas
85°C
-
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate