Print Page
Image is for illustrative purposes only. Please refer to product description.
9,007 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč46.147 |
| 10+ | Kč40.379 |
| 50+ | Kč36.115 |
| 100+ | Kč35.112 |
| 250+ | Kč34.109 |
| 500+ | Kč33.356 |
| 1000+ | Kč32.604 |
| 2500+ | Kč32.102 |
Price for:Each
Minimum: 1
Multiple: 1
Kč46.15 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoSS461C
Order Code1811311
Technical Datasheet
Hall Effect TypeBipolar
Output Current20mA
Sensor Case / PackageTO-92
Sensor Case StyleTO-92
No. of Pins3Pins
Supply Voltage Min4VDC
Supply Voltage Max24VDC
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
MSL-
Product Overview
The SS461C is a high sensitivity latching hall-effect digital position Sensor IC, small, sensitive and versatile digital Hall-effect device that is operated by the magnetic field from a permanent magnet or an electromagnet. This is designed to respond to alternating North and South poles. This bipolar sensor IC has enhanced sensitivity which often allows for the use of less expensive magnets.
- Bipolar latching magnetic respond to alternating North and South poles
- Wide operating voltage range, makes these sensors useable in a wide range of applications
- Built-in reverse voltage capability
- Robust design will operate up to 125°C (257°F)
Applications
Logistics, Sensing & Instrumentation, Metering, Motor Drive & Control, Industrial, Commercial, Robotics, Medical
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
Hall Effect Type
Bipolar
Sensor Case / Package
TO-92
No. of Pins
3Pins
Supply Voltage Max
24VDC
Operating Temperature Max
125°C
Qualification
-
Output Current
20mA
Sensor Case Style
TO-92
Supply Voltage Min
4VDC
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000097