Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHONEYWELL
Manufacturer Part NoSS561AT
Order Code1225621
Product RangeSS5 Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoSS561AT
Order Code1225621
Product RangeSS5 Series
Technical Datasheet
Hall Effect TypeLatching
Output Current20mA
Sensor Case / PackageSOT-89
Sensor Case StyleSOT-89
No. of Pins3Pins
Supply Voltage Min3.8VDC
Supply Voltage Max30VDC
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product RangeSS5 Series
Qualification-
Technical Specifications
Hall Effect Type
Latching
Sensor Case / Package
SOT-89
No. of Pins
3Pins
Supply Voltage Max
30VDC
Operating Temperature Max
150°C
Qualification
-
Output Current
20mA
Sensor Case Style
SOT-89
Supply Voltage Min
3.8VDC
Operating Temperature Min
-40°C
Product Range
SS5 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001