Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHONEYWELL
Manufacturer Part NoV15T16-CZ300A05
Order Code2429833
Product RangeV15 Series
Technical Datasheet
918 In Stock
Need more?
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč136.937 |
| 5+ | Kč128.159 |
| 10+ | Kč120.384 |
| 20+ | Kč115.619 |
| 50+ | Kč111.355 |
Price for:Each
Minimum: 1
Multiple: 1
Kč136.94 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoV15T16-CZ300A05
Order Code2429833
Product RangeV15 Series
Technical Datasheet
Microswitch TypeStandard
Microswitch ActuatorRoller Lever
Contact ConfigurationSPDT
Switch TerminalsQuick Connect
Contact Current Max16A
Contact Voltage DC Nom-
Product RangeV15 Series
Contact Voltage AC Nom250VAC
Operating Force Max300gf
SVHCNo SVHC (07-Jul-2017)
Product Overview
The V15T16-CZ300A05 is a single-pole double-throw (SPDT) Standard Basic Switch with a pin plunger roller lever actuator and quick connect terminations. The MICRO SWITCH™ V-basic standard V15 series is an electromechanical switch designed for enhanced reliability at a great value.
- Broad range of electrical loads
- Saves time
Applications
Industrial, Consumer Electronics
Technical Specifications
Microswitch Type
Standard
Contact Configuration
SPDT
Contact Current Max
16A
Product Range
V15 Series
Operating Force Max
300gf
Microswitch Actuator
Roller Lever
Switch Terminals
Quick Connect
Contact Voltage DC Nom
-
Contact Voltage AC Nom
250VAC
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008618