Print Page
Image is for illustrative purposes only. Please refer to product description.
210 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč87.529 |
| 5+ | Kč82.262 |
| 10+ | Kč77.246 |
| 25+ | Kč75.742 |
| 50+ | Kč74.738 |
| 100+ | Kč73.735 |
Price for:Each
Minimum: 1
Multiple: 1
Kč87.53 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoVG481V1
Order Code3411942
Technical Datasheet
Hall Effect TypeGear Tooth
Output Current5mA
Sensor Case / PackageTO-92
Sensor Case StyleTO-92
No. of Pins3Pins
Supply Voltage Min4V
Supply Voltage Max24V
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q100
Automotive Qualification StandardAEC-Q100
Technical Specifications
Hall Effect Type
Gear Tooth
Sensor Case / Package
TO-92
No. of Pins
3Pins
Supply Voltage Max
24V
Operating Temperature Max
150°C
Qualification
AEC-Q100
Output Current
5mA
Sensor Case Style
TO-92
Supply Voltage Min
4V
Operating Temperature Min
-40°C
Product Range
-
Automotive Qualification Standard
AEC-Q100
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000123
Product traceability