Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHONEYWELL
Manufacturer Part NoVPX1E2ABBY1A2B
Order Code2706454
Product RangeVPX Series
Technical Datasheet
2 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
2+ | Kč21,582.343 |
Price for:Each
Minimum: 2
Multiple: 2
Kč43,164.69 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoVPX1E2ABBY1A2B
Order Code2706454
Product RangeVPX Series
Technical Datasheet
Limit Switch ActuatorSide Rotary
Contact ConfigurationSPDT
Contact Current AC Max15A
Contact Voltage AC Max150V
Operating Force Max0.5N-m
Product RangeVPX Series
Contact Current DC Max500mA
Contact Voltage DC Max250V
Technical Specifications
Limit Switch Actuator
Side Rotary
Contact Current AC Max
15A
Operating Force Max
0.5N-m
Contact Current DC Max
500mA
Contact Configuration
SPDT
Contact Voltage AC Max
150V
Product Range
VPX Series
Contact Voltage DC Max
250V
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.633679
Product traceability