Print Page
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoZW-50F92AW1-Z
Order Code1961753
Product RangeZW Series
Technical Datasheet
Microswitch TypeSubminiature
Microswitch ActuatorPlunger
Contact ConfigurationSPDT
Switch TerminalsWire Leaded
Contact Current Max5A
Contact Voltage DC Nom-
Product RangeZW Series
Contact Voltage AC Nom250VAC
Operating Force Max1.99N
Product Overview
The ZW-50F92AW1-Z is a MICRO SWITCH™ subminiature Snap-action Switch with pin plunger actuator and water tight construction. It is designed for repeatability and enhanced product life. This switch combines small size and light weight with ample electrical capacity, low cost and enhanced life. It is used in appliances, electric tools, electromechanical timers, mechanical cam assemblies, office equipment, valves, vending machines, transportation and applications where a pre-wired sealed on/off switch is required.
- Small size and light weight switch lend themselves to numerous potential applications
- Choice of low energy or power-duty electrical ratings allow switch to be used in more applications
- UL/CSA, cUL, ENEC and CE approvals
Applications
Communications & Networking, Medical, Test & Measurement, HVAC, Sensing & Instrumentation, Computers & Computer Peripherals
Technical Specifications
Microswitch Type
Subminiature
Contact Configuration
SPDT
Contact Current Max
5A
Product Range
ZW Series
Operating Force Max
1.99N
Microswitch Actuator
Plunger
Switch Terminals
Wire Leaded
Contact Voltage DC Nom
-
Contact Voltage AC Nom
250VAC
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01