Print Page
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoZW50F15FD1-Z
Order Code1961751
Product RangeZW Series
Technical Datasheet
Microswitch TypeSubminiature
Microswitch ActuatorRoller Lever
Contact ConfigurationSPDT
Switch TerminalsSolder
Contact Current Max5A
Contact Voltage DC Nom-
Product RangeZW Series
Contact Voltage AC Nom250V
Operating Force Max203gf
Product Overview
The ZW50F15FD1-Z is a MICRO SWITCH™ subminiature Snap-action Switch with roller lever actuator and solder terminals. It is designed for repeatability and enhanced product life. This switch combines small size and light weight with ample electrical capacity, low cost and enhanced life. It is used in appliances, electric tools, electromechanical timers, mechanical cam assemblies, office equipment, valves, vending machines, transportation and applications where a pre-wired sealed on/off switch is required.
- Small size and light weight switch lend themselves to numerous potential applications
- Choice of low energy or power-duty electrical ratings allow switch to be used in more applications
- UL/CSA, cUL, ENEC and CE approvals
Applications
Communications & Networking, Medical, Test & Measurement, HVAC, Sensing & Instrumentation, Computers & Computer Peripherals
Technical Specifications
Microswitch Type
Subminiature
Contact Configuration
SPDT
Contact Current Max
5A
Product Range
ZW Series
Operating Force Max
203gf
Microswitch Actuator
Roller Lever
Switch Terminals
Solder
Contact Voltage DC Nom
-
Contact Voltage AC Nom
250V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004273