Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHUBER+SUHNER
Manufacturer Part No1399.32.0003
Order Code3819271
Product RangeSencity Urban
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč10,187.496 |
| 5+ | Kč9,983.846 |
Price for:Each
Minimum: 1
Multiple: 1
Kč10,187.50 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part No1399.32.0003
Order Code3819271
Product RangeSencity Urban
Technical Datasheet
Antenna TypeDirectional
Frequency Min3.8GHz
Frequency Max4.2GHz
Gain7.5dBi
VSWR2
Input Power-
Input Impedance-
Antenna PolarisationSlant
Product RangeSencity Urban
Technical Specifications
Antenna Type
Directional
Frequency Max
4.2GHz
VSWR
2
Input Impedance
-
Product Range
Sencity Urban
Frequency Min
3.8GHz
Gain
7.5dBi
Input Power
-
Antenna Polarisation
Slant
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85176990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25