Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHUBER+SUHNER
Manufacturer Part No1399.32.0004
Order Code3819272
Product RangeSencity Urban
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč8,153.508 |
| 5+ | Kč7,990.488 |
Price for:Each
Minimum: 1
Multiple: 1
Kč8,153.51 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part No1399.32.0004
Order Code3819272
Product RangeSencity Urban
Technical Datasheet
Antenna TypeOmni-directional
Frequency Min3.8GHz
Frequency Max4.2GHz
Gain2.5dBi
VSWR2
Input Power60W
Input Impedance50ohm
Antenna PolarisationRight Hand Circular, Vertical
Product RangeSencity Urban
Technical Specifications
Antenna Type
Omni-directional
Frequency Max
4.2GHz
VSWR
2
Input Impedance
50ohm
Product Range
Sencity Urban
Frequency Min
3.8GHz
Gain
2.5dBi
Input Power
60W
Antenna Polarisation
Right Hand Circular, Vertical
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85176990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.42