Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHUBER+SUHNER
Manufacturer Part No1399.99.0126
Order Code3819237
Product RangeSencity Road
Technical Datasheet
2 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč3,981.199 |
Price for:Each
Minimum: 1
Multiple: 1
Kč3,981.20 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part No1399.99.0126
Order Code3819237
Product RangeSencity Road
Technical Datasheet
Antenna TypeVehicle Rooftop
Frequency Min4.9GHz
Frequency Max5.935GHz
Antenna MountingSMA / TNC Connector
Gain7dBi
VSWR1.8
Input Power30W
Input Impedance50ohm
Antenna PolarisationRight Hand Circular, Vertical
Product RangeSencity Road
Technical Specifications
Antenna Type
Vehicle Rooftop
Frequency Max
5.935GHz
Gain
7dBi
Input Power
30W
Antenna Polarisation
Right Hand Circular, Vertical
Frequency Min
4.9GHz
Antenna Mounting
SMA / TNC Connector
VSWR
1.8
Input Impedance
50ohm
Product Range
Sencity Road
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85176990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.38