Print Page
Image is for illustrative purposes only. Please refer to product description.
14 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | Kč3,570.138 |
5+ | Kč3,123.965 |
10+ | Kč2,588.256 |
25+ | Kč2,496.965 |
50+ | Kč2,405.674 |
100+ | Kč2,272.750 |
Price for:Each
Minimum: 1
Multiple: 1
Kč3,570.14 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part No24_BNO-0-4-1/133_NE
Order Code4132541
Technical Datasheet
Connector TypeBNO Coaxial
Connector Body StyleStraight Bulkhead Jack
Coaxial TerminationSolder, Crimp
Impedance-
Coaxial Cable TypeK05790, RG108A/U
Contact MaterialBrass, Beryllium Copper
Contact PlatingGold Plated Contacts
Frequency Max200MHz
Connector MountingCable Mount
Product Range-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Connector Type
BNO Coaxial
Coaxial Termination
Solder, Crimp
Coaxial Cable Type
K05790, RG108A/U
Contact Plating
Gold Plated Contacts
Connector Mounting
Cable Mount
SVHC
No SVHC (10-Jun-2022)
Connector Body Style
Straight Bulkhead Jack
Impedance
-
Contact Material
Brass, Beryllium Copper
Frequency Max
200MHz
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0213