Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHUBER+SUHNER
Manufacturer Part NoST-18/SMAM/NM/36
Order Code8558540
Product RangeSucotest Series
Technical Datasheet
Available to Order
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč6,858.126 |
| 5+ | Kč5,564.249 |
| 10+ | Kč5,452.894 |
| 25+ | Kč5,341.789 |
| 50+ | Kč5,230.434 |
| 100+ | Kč5,119.079 |
Price for:Each
Minimum: 1
Multiple: 1
Kč6,858.13 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part NoST-18/SMAM/NM/36
Order Code8558540
Product RangeSucotest Series
Technical Datasheet
Connector Type ASMA Straight Plug
Connector to ConnectorN-Type Plug to SMA Plug
Coaxial Cable TypeSUCOTEST 18
Connector Type BN Straight Plug
Impedance50ohm
Cable Length - Imperial2.95ft
Cable Length - Metric900mm
Jacket ColourBlue
Product RangeSucotest Series
SVHCLead (25-Jun-2020)
Product Overview
The ST-18/SMAM/NM/36 is a 914mm RF Coaxial Cable Assembly with SMA straight plug to N-type plug connection. It has passivated stainless steel body and nut with gold-plated beryllium-copper contacts and PTFE insulation.
- 77% Velocity of propagation
- 2500Vrms Dielectric withstand voltage
- <gt/>90dB Screening effectiveness
- 18GHz Maximum frequency
- -55 to 105°C Temperature range
Applications
RF Communications
Technical Specifications
Connector Type A
SMA Straight Plug
Coaxial Cable Type
SUCOTEST 18
Impedance
50ohm
Cable Length - Metric
900mm
Product Range
Sucotest Series
Connector to Connector
N-Type Plug to SMA Plug
Connector Type B
N Straight Plug
Cable Length - Imperial
2.95ft
Jacket Colour
Blue
SVHC
Lead (25-Jun-2020)
Technical Docs (1)
Alternatives for ST-18/SMAM/NM/36
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.220446