Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHUBER+SUHNER
Manufacturer Part NoST-18/SMAM/SMAM/36
Order Code8558566
Product RangeSucotest Series
Technical Datasheet
8 In Stock
Need more?
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč7,008.104 |
| 5+ | Kč6,030.235 |
| 10+ | Kč4,892.606 |
| 25+ | Kč4,794.794 |
| 50+ | Kč4,696.982 |
| 100+ | Kč4,599.170 |
Price for:Each
Minimum: 1
Multiple: 1
Kč7,008.10 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part NoST-18/SMAM/SMAM/36
Order Code8558566
Product RangeSucotest Series
Technical Datasheet
Connector to ConnectorSMA Plug to SMA Plug
Connector Type ASMA Straight Plug
Connector Type BSMA Straight Plug
Coaxial Cable TypeSUCOTEST 18
Impedance50ohm
Cable Length - Imperial2.95ft
Cable Length - Metric900mm
Jacket ColourBlue
Product RangeSucotest Series
SVHCLead (25-Jun-2020)
Product Overview
The ST-18/SMAM/SMAM/36 is a 914mm RF Coaxial Cable Assembly with SMA straight plug to SMA straight plug connection. It has passivated stainless steel body and nut with gold-plated beryllium-copper contacts and PTFE insulation.
- 77% Velocity of propagation
- 2500Vrms Dielectric withstand voltage
- <gt/>90dB Screening effectiveness
- 18GHz Maximum frequency
- -55 to 105°C Temperature range
Applications
RF Communications
Technical Specifications
Connector to Connector
SMA Plug to SMA Plug
Connector Type B
SMA Straight Plug
Impedance
50ohm
Cable Length - Metric
900mm
Product Range
Sucotest Series
Connector Type A
SMA Straight Plug
Coaxial Cable Type
SUCOTEST 18
Cable Length - Imperial
2.95ft
Jacket Colour
Blue
SVHC
Lead (25-Jun-2020)
Technical Docs (1)
Alternatives for ST-18/SMAM/SMAM/36
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.194137