Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHUBER+SUHNER
Manufacturer Part NoST18/SMAM/SMAM/48IN
Order Code8558574
Product RangeSucotest Series
Technical Datasheet
7 In Stock
Need more?
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč4,747.142 |
| 5+ | Kč4,605.440 |
| 10+ | Kč4,463.488 |
| 25+ | Kč4,428.877 |
| 50+ | Kč4,394.267 |
| 100+ | Kč4,306.487 |
Price for:Each
Minimum: 1
Multiple: 1
Kč4,747.14 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part NoST18/SMAM/SMAM/48IN
Order Code8558574
Product RangeSucotest Series
Technical Datasheet
Connector to ConnectorSMA Plug to SMA Plug
Connector Type ASMA Straight Plug
Connector Type BSMA Straight Plug
Coaxial Cable TypeSUCOTEST 18
Impedance50ohm
Cable Length - Imperial4ft
Cable Length - Metric1.21m
Jacket ColourBlue
Product RangeSucotest Series
SVHCLead (25-Jun-2020)
Product Overview
The ST-18/SMAM/SMAM/48 is a Sucotest 18 Cable Assembly features excellent electrical performance (low insertion loss combined with unique loss stability and excellent return loss). It is ideal for daily use in components and assembly shops, test labs and automatic test equipment applications. The test lead supports up to 18GHz for the highest standard of measurement. There is no cable spring back during measurement procedures; the assembly stays in position.
- Applicable up to 18GHz
- Low insertion loss
- Excellent VSWR
- Unique loss stability
Applications
Test & Measurement
Technical Specifications
Connector to Connector
SMA Plug to SMA Plug
Connector Type B
SMA Straight Plug
Impedance
50ohm
Cable Length - Metric
1.21m
Product Range
Sucotest Series
Connector Type A
SMA Straight Plug
Coaxial Cable Type
SUCOTEST 18
Cable Length - Imperial
4ft
Jacket Colour
Blue
SVHC
Lead (25-Jun-2020)
Technical Docs (1)
Alternatives for ST18/SMAM/SMAM/48IN
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.214549