Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč136.686 |
| 5+ | Kč101.574 |
| 10+ | Kč93.548 |
| 20+ | Kč86.777 |
Price for:Each
Minimum: 1
Multiple: 1
Kč136.69 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The 104281602FAR is a Straight Cut Rack made of acetal.
- 20° Pressure angle
Applications
Industrial
Technical Specifications
Gear Material
Acetal
Tensile Strength N/m²
-
Torque
-
Module Number
0.5
No. of Teeth
-
Flange Diameter
-
Bore Size
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84834090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008618