Print Page
6 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč673.147 |
5+ | Kč635.527 |
Price for:Each
Minimum: 1
Multiple: 1
Kč673.15 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHYLEC
Manufacturer Part No1DE.01.03AB-POS
Order Code3531049
Product Range1DE
Contact ConfigurationSPST
Switch OperationOn-Off
Switch TerminalsScrew
Contact Current Max3A
Contact Voltage AC Nom240V
Contact Voltage DC Nom-
Pushbutton Actuator StyleMushroom
IP RatingIP56
Product Range1DE
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Insulation resistance - <gt/>100MOhm @ 500VDC
- IP rating: IP56
- Unique snap on Din Rail and Flange brackets
- Dust & waterproof for short-term submersion
- 2 Contact blocks fitted as standard
- Contact material - Silver Bifurcated and serrated
- Operating Temperature -10 to 65°C
- Contact rating - AC12 Resistive / AC15 Electromagnetic - 240V (3A) / 415V (1.5A)
- Dimensions: 80x106x53mm
Technical Specifications
Contact Configuration
SPST
Switch Terminals
Screw
Contact Voltage AC Nom
240V
Pushbutton Actuator Style
Mushroom
Product Range
1DE
Switch Operation
On-Off
Contact Current Max
3A
Contact Voltage DC Nom
-
IP Rating
IP56
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.513