Print Page
Image is for illustrative purposes only. Please refer to product description.
10 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč744.374 |
| 5+ | Kč682.427 |
Price for:Each
Minimum: 1
Multiple: 1
Kč744.37 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHYLEC
Manufacturer Part No1DE.02.01AB-POS
Order Code3762845
Technical Datasheet
Contact Configuration-
No. of Positions2 Position
Approvals / Standards-
IP Rating-
Switch Case-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Insulation resistance - <gt/>100MOhm @ 500VDC
- IP rating: IP56
- Unique snap on Din Rail and Flange brackets
- Dust and waterproof for short-term submersion
- 2 contact blocks fitted as standard
- Contact material - Silver Bifurcated and serrated
- Operating Temperature -10 to 65°C
- Contact rating - AC12 Resistive / AC15 Electromagnetic - 240V (3A) / 415V (1.5A)
- Dimensions: 80x106x53mm
Technical Specifications
Contact Configuration
-
Approvals / Standards
-
Switch Case
-
SVHC
No SVHC (25-Jun-2025)
No. of Positions
2 Position
IP Rating
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.411