Print Page
58 In Stock
450 more incoming. You can reserve stock now
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč432.128 |
| 10+ | Kč321.275 |
| 25+ | Kč266.600 |
| 100+ | Kč243.276 |
| 250+ | Kč219.952 |
| 500+ | Kč215.437 |
Price for:Pack of 5
Minimum: 1
Multiple: 1
Kč432.13 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHYLEC
Manufacturer Part NoDESTB-1002
Order Code2284086
Product RangeSteatite
Technical Datasheet
Rated Current57A
Rated Voltage450V
No. of Poles2 Pole
Line Side Connections Per Pole1
Line Side Connection MethodScrew
Line Side Wire Size Max-
Load Side Connections Per Pole1
Load Side Connection MethodScrew
Load Side Wire Size Max-
Product RangeSteatite
SVHCNo SVHC (25-Jun-2025)
Product Overview
The DESTB-1002 is a 2-pole white panel-mount Barrier Terminal Block made up of steatite body. It has 1.2Nm maximum torque of M4 conductor clamping screws.
- Chemical resistance
- Non-flammability
- Heat resistance
- Dimensional stability up to 800°C
- 450V Maximum voltage
- -40 to 200°C Temperature range
Applications
Industrial
Technical Specifications
Rated Current
57A
No. of Poles
2 Pole
Line Side Connection Method
Screw
Load Side Connections Per Pole
1
Load Side Wire Size Max
-
SVHC
No SVHC (25-Jun-2025)
Rated Voltage
450V
Line Side Connections Per Pole
1
Line Side Wire Size Max
-
Load Side Connection Method
Screw
Product Range
Steatite
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3