Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTREND NETWORKS
Manufacturer Part NoSIGNALTEK CT
Order Code2989021
Product RangeSignalTEK CT Series
Also Known AsSIGNALTEK CT R156006
Technical Datasheet
2 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč43,563.960 |
Price for:1 Kit
Minimum: 1
Multiple: 1
Kč43,563.96 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTREND NETWORKS
Manufacturer Part NoSIGNALTEK CT
Order Code2989021
Product RangeSignalTEK CT Series
Also Known AsSIGNALTEK CT R156006
Technical Datasheet
Meter Display TypeLCD Touch Screen
Network Speeds100Mbps, 1Gbps
Network FunctionalityDuplex, Port ID, DNS, DHCP, Gateway, IP
Product RangeSignalTEK CT Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
- SignalTEK CT data cable transmission tester with touchscreen
- Advanced wire mapping
- Generates test reports to IEEE 802.3ab standard
- Simulates VoIP/CCTV/IP video network traffic
- PDF report generation
- Report upload to USB
- Large backlit display
- Memory function
Contents
1 x display with touchscreen , 1 x remote, 2 x NiMH batteries, 2 x patch cables - 30cm, Cat 5e STP, 2 x power supply with EU/UK/US adapters, 1 x USB Wi-Fi adapter, 1 x quick reference guide, 1 x carry case.
Technical Specifications
Meter Display Type
LCD Touch Screen
Network Functionality
Duplex, Port ID, DNS, DHCP, Gateway, IP
SVHC
No SVHC (27-Jun-2024)
Network Speeds
100Mbps, 1Gbps
Product Range
SignalTEK CT Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90304000
US ECCN:5B991
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.2