Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIDEAL POWER
Manufacturer Part No15DYS836-240166W-FX
Order Code3376483
Product Range15DYS836-xyW-2.5 Series
Technical Datasheet
9 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | Kč389.492 |
3+ | Kč371.435 |
Price for:Each
Minimum: 1
Multiple: 1
Kč389.49 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIDEAL POWER
Manufacturer Part No15DYS836-240166W-FX
Order Code3376483
Product Range15DYS836-xyW-2.5 Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max40W
Output Voltage - Output 124VDC
Output Current - Output 11.66A
Output Voltage - Output 2-
Output Current - Output 2-
Output Connector2.1mm x 5.5mm x 12mm
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC90V AC to 264V AC
Product Range15DYS836-xyW-2.5 Series
Plug Type-
SVHCNo SVHC (25-Jun-2025)
Alternatives for 15DYS836-240166W-FX
1 Product Found
Product Overview
- Desk Top 2 Pin IEC figure 8 input
- Approved to International Standards, UL/TUV/C-Tick/CB/LPS/CE/FCC/EMC
- Approved for Environmental standards RoHS & 138 SVHC (REACH), ErP II/CEC VI
- Operating Temperature 0 ~ 40°C
- Over Voltage, over current, Short Circuit Protected (Auto Recovery)
- No minimum load required
- Mains lead sold separately
Technical Specifications
Power Supply Applications
ITE
Output Power Max
40W
Output Current - Output 1
1.66A
Output Current - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Product Range
15DYS836-xyW-2.5 Series
SVHC
No SVHC (25-Jun-2025)
No. of Outputs
1 Output
Output Voltage - Output 1
24VDC
Output Voltage - Output 2
-
Output Connector
2.1mm x 5.5mm x 12mm
Output Current - Output 3
-
Input Voltage VAC
90V AC to 264V AC
Plug Type
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85049019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2