Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIDEAL-TEK
Manufacturer Part NoA242CP
Order Code1227460
Also Known As7640144714949
Technical Datasheet
27 In Stock
Need more?
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | Kč180.074 | 
Price for:1 Pair
Minimum: 1
Multiple: 1
Kč180.07 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEAL-TEK
Manufacturer Part NoA242CP
Order Code1227460
Also Known As7640144714949
Technical Datasheet
Tweezer Tip Type-
Overall Length-
Tweezer Tip MaterialPlastic Tip
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The A242CP is a Replaceable Tips Set made of PEEK polyetheretherketone reinforced with carbon fibre. It is suitable for use in handling of components in cleaning/chemical/assembly processes also at high temperature (soldering).
- Very hard, rigid, high tensile and flexural strength, very high wear resistance
- High heat capability, good dimension stability, low thermal linear expansion coefficient
- Excellent resistance to chemicals and aggressive agents, excellent resistance to thermal ageing
- ESD-safe material
Applications
Industrial
Technical Specifications
Tweezer Tip Type
-
Tweezer Tip Material
Plastic Tip
SVHC
No SVHC (25-Jun-2025)
Overall Length
-
Product Range
-
Technical Docs (1)
Alternatives for A242CP
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004082