Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIDEAL-TEK
Manufacturer Part NoA72ZJ
Order Code2428960
Also Known As7640144714901
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč900.874 |
Price for:1 Kit
Minimum: 1
Multiple: 1
Kč900.87 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEAL-TEK
Manufacturer Part NoA72ZJ
Order Code2428960
Also Known As7640144714901
Technical Datasheet
Tweezer Tip TypeStraight, Pointed
Overall Length30mm
Tweezer Tip MaterialCarbon Steel Tip
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The A72ZJ is a Replaceable Tips Set made of zirconia toughened alumina (ZTA). It is a superior combination of high strength (from zirconia) and high hardness (from alumina). It is suitable for use in handling of EOS/ESD sensitive components, handling of components during thermal, chemical and soldering processes. It is generally used when very rigid tips are required.
- Relatively low density
- No open porosity
- Very hard surface, good abrasion and wear resistance
- Good flexural strength and fracture toughness
- Excellent thermal properties and high temperature stability
- Extreme corrosion resistance, nearly chemically inert
- ESD safe static dissipative material
Applications
Industrial
Technical Specifications
Tweezer Tip Type
Straight, Pointed
Tweezer Tip Material
Carbon Steel Tip
SVHC
No SVHC (25-Jun-2025)
Overall Length
30mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004