Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč17,032.330 |
Price for:Each
Minimum: 1
Multiple: 1
Kč17,032.33 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEAL-TEK
Manufacturer Part NoLE-HDWWE5D.IT
Order Code4326224
Technical Datasheet
Magnifier Type-
Arm Length-
For Use WithInspection
Magnification5-Dioptre (2.25x)
Product Range-
Plug TypeSchuko
SVHCNo SVHC (25-Jun-2025)
Product Overview
LE-HDWWE5D.IT is a magnifying LED lamp. It combines a magnifying lamp with a camera inspection system, enabling direct image viewing on an HDMI monitor and image/video capture on the provided microSD card. Additionally, it includes a USB output for connecting to computers. Its innovative feature allows team members to simultaneously observe subjects under the magnification lens in real time while the user conducts an inspection through the lens. The ESD-safe coating prevents damage to sensitive components from electrostatic discharge.
- HDMI output - connect to you HD monitor, USB-C output - connect the camera to your PC
- Camera: 1080p HD, 30FPS, crystal-clear 5-diopter glass lens (2.25x)
- View/save Images on a micro SD card, ESD safe - dissipates electrostatic discharge
- Inspect objects through the magnifying lens and on an HD monitor simultaneously
- Frosted LED diffuser for uniform light spread, 60 LEDs with adjustable colour temperature
- Fully covered spring balanced arm, max reach (914mm)
- Included IR remote to control on-screen functions
- Plug type F (schuko), microSD capacity is 16GB
- OAL is 190.0mm, width is 158.0mm (product dimension)
- 230VAC power supply, remote: Li-Mn button CellCR2025 battery type
Technical Specifications
Magnifier Type
-
For Use With
Inspection
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Arm Length
-
Magnification
5-Dioptre (2.25x)
Plug Type
Schuko
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90138080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):5.5