Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerIDEAL-TEK
Manufacturer Part NoPC-40
Order Code1360332
Technical Datasheet
Assembly TypePCB Holder - Assembly
External Height300mm
External Width120mm
SVHCNo SVHC (25-Jun-2025)
Alternatives for PC-40
1 Product Found
Product Overview
The PC-40 is an Adjustable PCB Repair Stand and Bench Support dedicated to all rework operations.
- Versatile PCB-Holder
- Ideal for populating, desoldering and repairing printed circuit boards
- The board can be turned through 360°
- Max. board length: 250 mm
- The holder is supplied without the printed circuit board
- Dimensions: 300mm x 120mm x 120 mm
Technical Specifications
Assembly Type
PCB Holder - Assembly
External Width
120mm
External Height
300mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:73269030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.412