Print Page
Image is for illustrative purposes only. Please refer to product description.
16 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč253.308 |
5+ | Kč232.241 |
10+ | Kč214.183 |
Price for:Pack of 40
Minimum: 1
Multiple: 1
Kč253.31 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIDEAL
Manufacturer Part No30-1034-40
Order Code4266399
Product Range30-xxxx Series
Cable Diameter-
ColourYellow
Conductor Area CSA4mm²
Product Range30-xxxx Series
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Cable Diameter
-
Conductor Area CSA
4mm²
SVHC
No SVHC (08-Jul-2021)
Colour
Yellow
Product Range
30-xxxx Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.72