Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč2,302.344 |
5+ | Kč2,256.197 |
10+ | Kč2,210.300 |
Product Information
Product Overview
30-5002EU is a 32A twin and earth kit (wire connector kit) for flat cable. The cable stripper strips flat cable between 0.75 and 2.5mm² and up to 12mm wide. Stripping twin and earth cable is easy due to the self adjusting stripping blades that automatically select the proper position and its open throat construction for unlimited strip lengths. The Data T®-cutter tool is a small and compact yet efficient hand actuated cable cutter with dual curved blades and a shearing cutting action which are recommended for cutting coax and other copper based low voltage cables. The curved blades minimize cable deformation, which helps keep the cable impedance (Ω) consistent during connector to cable termination, and allows cable stripping tools to work more efficiently and accurately.
- Cable tie length is 622.3mm
Contents
1 x cable stripper for flat cable (45-235), 1 x Data T®-cutter (45-074), 20 x 32A SpliceLine® wire connectors, 20 x 32A 2 port push in wire connectors, 20 x 32A 3 port push in wire connectors, 20 x 32A 2 port Gen II lever wire connectors, 20 x 32A 3 port Gen II lever wire connectors.
Technical Specifications
Wire Connectors
-
20x 2-3 Port Gen II Lever, 20x 2-3 Port Push-In, 20x Spliceline, Cable Stripper, Data T-Cutters
No SVHC (08-Jul-2021)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate