Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerIDEAL
Manufacturer Part No45-092-M
Order Code609225
Technical Datasheet
Stripping Capacity AWG22AWG to 10AWG
Stripping Capacity Metric22.225mm
For Use WithWires
Product Range-
SVHCTo Be Advised
Alternatives for 45-092-M
3 Products Found
Technical Specifications
Stripping Capacity AWG
22AWG to 10AWG
For Use With
Wires
SVHC
To Be Advised
Stripping Capacity Metric
22.225mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4