Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | Kč609.444 |
Price for:Each
Minimum: 1
Multiple: 1
Kč609.44 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIDEAL
Manufacturer Part NoL9226
Order Code4575796
Product RangeRinger Series
Stripping Capacity AWG-
Stripping Capacity Metric6.4mm to 14.3mm
For Use WithIdeal Ringer Series 45-164 Big Blue Adjustable Coaxial Cable Strippers
Product RangeRinger Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Stripping Capacity AWG
-
For Use With
Ideal Ringer Series 45-164 Big Blue Adjustable Coaxial Cable Strippers
SVHC
No SVHC (27-Jun-2024)
Stripping Capacity Metric
6.4mm to 14.3mm
Product Range
Ringer Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:82119200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006804