Print Page
29 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč1,324.976 |
| 5+ | Kč1,298.392 |
| 10+ | Kč1,272.058 |
| 20+ | Kč1,245.473 |
| 50+ | Kč1,218.888 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,324.98 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIDEC
Manufacturer Part NoAB6E-3BV02PTRH
Order Code2833811
Product RangeX6 Series
Technical Datasheet
Contact ConfigurationDPST-NC
Switch OperationPush-Pull
Switch TerminalsQuick Connect, Solder
Contact Current Max5A
Contact Voltage AC Nom125V
Contact Voltage DC Nom-
Pushbutton Actuator StyleMushroom
IP RatingIP65
Product RangeX6 Series
SVHCNo SVHC (15-Jan-2019)
Product Overview
The AB6E-3BV02PTRH is a 30mm double-pole single-throw (DPST) non-illuminated Emergency Stop Switch with push-pull or push lock turn reset operation and solder or tab terminal makes for easy connections. The X6-series with push lock pull/turn reset switches are locked when pressed and reset when pulled or turned clockwise. The third-generation emergency stop switch with reverse energy structure smallest in its class.
- 2NC Main contact
- Unmarked
- Safety lock mechanism
- Direct opening action
- IP65 Protection rating
Applications
Industrial
Technical Specifications
Contact Configuration
DPST-NC
Switch Terminals
Quick Connect, Solder
Contact Voltage AC Nom
125V
Pushbutton Actuator Style
Mushroom
Product Range
X6 Series
Switch Operation
Push-Pull
Contact Current Max
5A
Contact Voltage DC Nom
-
IP Rating
IP65
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015422