Print Page
94 In Stock
71 more incoming. You can reserve stock now
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč907.144 |
| 5+ | Kč834.662 |
| 10+ | Kč771.210 |
| 25+ | Kč734.844 |
| 50+ | Kč698.478 |
Price for:Each
Minimum: 1
Multiple: 1
Kč907.14 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoAS6M-2KT2PB
Order Code2902625
Product RangeA6 Series
Technical Datasheet
Switch OperationPush-Pull
Contact ConfigurationDPDT
Product RangeA6 Series
No. of Switch Positions2 Position
Switch TerminalsQuick Connect, Solder
Contact Current Max1A
Contact Voltage AC Nom120V
Contact Voltage DC Nom24V
Angle of Throw90°
Technical Specifications
Switch Operation
Push-Pull
Product Range
A6 Series
Switch Terminals
Quick Connect, Solder
Contact Voltage AC Nom
120V
Angle of Throw
90°
Contact Configuration
DPDT
No. of Switch Positions
2 Position
Contact Current Max
1A
Contact Voltage DC Nom
24V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002722