Print Page
16 In Stock
4 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč1,201.332 |
| 5+ | Kč1,165.217 |
| 10+ | Kč1,141.892 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,201.33 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIDEC
Manufacturer Part NoAVW401-R
Order Code2787254
Product RangeTW Series
Technical Datasheet
Contact ConfigurationSPST-NC
Switch OperationPushlock Turn Reset
Switch TerminalsScrew
Contact Current Max10A
Contact Voltage AC Nom600V
Contact Voltage DC Nom220V
Pushbutton Actuator StyleMushroom
IP RatingIP65
Product RangeTW Series
SVHCNo SVHC (15-Jan-2019)
Product Overview
The AVW401-R is a 40mm Emergency-Stop Pushbutton Switch with push lock - turn reset operation. It features a chrome plated octagonal locking ring that fastens from the front of the panel. Modular construction with snap-on contacts allows for great flexibility in configuration.
- 1NC contact configuration
- 40mm mushroom head
- Corrosion-resistant octagonal chrome-plated locking bezel
- 10A snap-on contact current rating
- Modular construction for maximum flexibility
- NEMA 4X and IP65 watertight/oil-tight panel sealing
- UL listed, CSA certified, TUV approved and CE marked
Applications
Industrial, HVAC, Safety
Technical Specifications
Contact Configuration
SPST-NC
Switch Terminals
Screw
Contact Voltage AC Nom
600V
Pushbutton Actuator Style
Mushroom
Product Range
TW Series
Switch Operation
Pushlock Turn Reset
Contact Current Max
10A
Contact Voltage DC Nom
220V
IP Rating
IP65
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.074844