Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIDEC
Manufacturer Part NoFC6A-T08P1
Order Code4832600
Product RangeMicroSmart FC6A Series
Technical Datasheet
Available to Order
register your interest here
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč2,480.428 |
Price for:Each
Minimum: 1
Multiple: 1
Kč2,480.43 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIDEC
Manufacturer Part NoFC6A-T08P1
Order Code4832600
Product RangeMicroSmart FC6A Series
Technical Datasheet
IP / NEMA RatingIP20
Supply Voltage24V
No. of Digital Outputs8
Product RangeMicroSmart FC6A Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IP / NEMA Rating
IP20
No. of Digital Outputs
8
SVHC
No SVHC (25-Jun-2025)
Supply Voltage
24V
Product Range
MicroSmart FC6A Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85371091
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.11