Print Page
1 In Stock
Need more?
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč99.317 |
| 5+ | Kč96.809 |
| 10+ | Kč95.555 |
| 20+ | Kč94.050 |
| 50+ | Kč91.793 |
Price for:Each
Minimum: 1
Multiple: 1
Kč99.32 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Indicator Lens Colour
Yellow
Mounting Hole Dia
22mm
For Use With
Idec HW Series 22mm Pilot Lights
SVHC
No SVHC (15-Jan-2019)
Lens Shape
Round
Accessory Type
Lens
Product Range
HW
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90019000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01