Print Page
5 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč1,280.585 |
| 5+ | Kč1,216.380 |
| 10+ | Kč1,152.426 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,280.58 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoHW1K-2AP11
Order Code3679179
Product RangeHW Series
Technical Datasheet
Switch OperationMaintained
Contact ConfigurationSPST-NO, SPST-NC
Product RangeHW Series
No. of Switch Positions2 Position
Switch TerminalsPush In
Contact Current Max10A
Contact Voltage AC Nom110V
Contact Voltage DC Nom24V
Angle of Throw90°
Technical Specifications
Switch Operation
Maintained
Product Range
HW Series
Switch Terminals
Push In
Contact Voltage AC Nom
110V
Angle of Throw
90°
Contact Configuration
SPST-NO, SPST-NC
No. of Switch Positions
2 Position
Contact Current Max
10A
Contact Voltage DC Nom
24V
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.046721